Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N758C-1 | |
|---|---|
DigiKey Part Number | 1086-20234-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N758C-1 |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N758D | Microchip Technology | 0 | 150-1N758D-ND | € 4,86894 | Parametric Equivalent |
| 1N758D-1 | Microchip Technology | 0 | 150-1N758D-1-ND | € 4,86894 | Parametric Equivalent |
| 1N758D-1/TR | Microchip Technology | 0 | 150-1N758D-1/TR-ND | € 5,03909 | Parametric Equivalent |
| 1N758D/TR | Microchip Technology | 0 | 150-1N758D/TR-ND | € 5,03909 | Parametric Equivalent |
| JAN1N758C-1/TR | Microchip Technology | 0 | 150-JAN1N758C-1/TR-ND | € 4,67260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | € 4,52861 | € 683,82 |
| Unit Price without VAT: | € 4,52861 |
|---|---|
| Unit Price with VAT: | € 5,52490 |


