JAN1N6625US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 11,32550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 11,36000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 10,55960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 10,67150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 15,44790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 15,57690
Datasheet
Diode 1100 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6625US

DigiKey Part Number
1086-19977-ND
Manufacturer
Manufacturer Product Number
JAN1N6625US
Description
DIODE STANDARD 1100V 1A D5A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 1100 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
1 µA @ 1100 V
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/585
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 10,58550€ 1 058,55
Unit Price without VAT:€ 10,58550
Unit Price with VAT:€ 12,91431