
JAN1N5294UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N5294UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N5294UR-1/TR |
Description | DIODE CUR REG 100V 825UA 500MW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 825µA 500mW DO-213AB, MELF (Glass) |
Datasheet | Datasheet |
Category | Operating Temperature -65°C ~ 175°C (TJ) |
Manufacturer Microchip Technology | Grade Military |
Packaging Tape & Reel (TR) | Qualification MIL-PRF-19500/463 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 100V | Package / Case DO-213AB, MELF (Glass) |
Regulator Current (Max) 825µA | Supplier Device Package DO-213AB (MELF, LL41) |
Voltage - Limiting (Max) 1.2V | Base Product Number |
Power - Max 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 32,14530 | € 3 214,53 |
| Unit Price without VAT: | € 32,14530 |
|---|---|
| Unit Price with VAT: | € 39,21727 |

