ICT-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 18,11570
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 357
Unit Price: € 0,71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 266
Unit Price: € 0,61000
Datasheet
25.2V Clamp 50A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICT-18

DigiKey Part Number
ICT-18-ND
Manufacturer
Manufacturer Product Number
ICT-18
Description
TVS DIODE 18VWM 25.2VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
25.2V Clamp 50A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
21.2V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 11,05870€ 1 105,87
Unit Price without VAT:€ 11,05870
Unit Price with VAT:€ 13,49161