HV9986K6-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet
Image for HV9986K6-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9986K6-G

DigiKey Part Number
HV9986K6-G-ND
Manufacturer
Manufacturer Product Number
HV9986K6-G
Description
IC LED DRIVER CTRLR PWM 40QFN
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 40-QFN (6x6)
EDA/CAD Models
HV9986K6-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
125kHz, 500kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes