Similar
Similar

HV9801ALG-G | |
|---|---|
DigiKey Part Number | HV9801ALG-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV9801ALG-G |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV9801ALG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 15V | |
Voltage - Supply (Max) | 450V | |
Voltage - Output | 7.5V | |
Current - Output / Channel | - | |
Frequency | 1.2kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 0,69709 | € 2 300,40 |
| Unit Price without VAT: | € 0,69709 |
|---|---|
| Unit Price with VAT: | € 0,85045 |



