
HV7358-V/AFA | |
|---|---|
DigiKey Part Number | HV7358-V/AFA-ND |
Manufacturer | |
Manufacturer Product Number | HV7358-V/AFA |
Description | 16-CHANNEL/3-LEVEL, +/-80V, 1.6A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 168-TFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | HV7358-V/AFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Pulse Generator | |
Current - Supply | 1.6A | |
Voltage - Supply | -80V ~ 80V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 168-WFBGA | |
Supplier Device Package | 168-TFBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | € 37,53772 | € 5 105,13 |
| Unit Price without VAT: | € 37,53772 |
|---|---|
| Unit Price with VAT: | € 45,79602 |

