ELD, ChLCD Driver 64-PQFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV633PG-G

DigiKey Part Number
HV633PG-G-ND
Manufacturer
Manufacturer Product Number
HV633PG-G
Description
IC DRVR 32CH 80V 64QFP
Customer Reference
Detailed Description
ELD, ChLCD Driver 64-PQFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
HV633PG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
ELD, ChLCD
Configuration
-
Interface
Serial
Digits or Characters
-
Current - Supply
12 mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-BQFP
Supplier Device Package
64-PQFP (20x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.