
HV632PG-G | |
|---|---|
DigiKey Part Number | HV632PG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV632PG-G |
Description | IC DRVR 32CH 80V 64QFP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | FED, PLCD, VFD Driver 64-PQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | HV632PG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | FED, PLCD, VFD | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 100 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-PQFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | € 15,51667 | € 1 024,10 |
| Unit Price without VAT: | € 15,51667 |
|---|---|
| Unit Price with VAT: | € 18,93034 |

