
HV5622PJ-G | |
|---|---|
DigiKey Part Number | HV5622PJ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV5622PJ-G |
Description | IC SR OPEN DRAIN 32BIT 44-PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | HV5622PJ-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 32 | |
Function | Serial to Parallel | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,16000 | € 7,16 |
| 25 | € 5,96400 | € 149,10 |
| 100 | € 5,74450 | € 574,45 |
| Unit Price without VAT: | € 7,16000 |
|---|---|
| Unit Price with VAT: | € 8,73520 |

