
HV2662LA-G | |
|---|---|
DigiKey Part Number | HV2662LA-G-ND |
Manufacturer | |
Manufacturer Product Number | HV2662LA-G |
Description | IC SWITCH SPST 50MHZ 64VFBGA |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 24 Channel 64-LFGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV2662LA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 24 | |
On-State Resistance (Max) | 26Ohm (Typ) | |
Voltage - Supply, Single (V+) | 40V ~ 200V | |
Voltage - Supply, Dual (V±) | ±40V ~ 160V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFLGA | |
Supplier Device Package | 64-LFGA (7x7) | |
Base Product Number |

