
HV2601TQ-G-M931 | |
|---|---|
DigiKey Part Number | 150-HV2601TQ-G-M931TR-ND - Tape & Reel (TR) 150-HV2601TQ-G-M931CT-ND - Cut Tape (CT) 150-HV2601TQ-G-M931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2601TQ-G-M931 |
Description | 16-CH LOW CHARGE INJECTION 200V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Analog Switch IC 16 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Analog | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 16 | |
On-State Resistance (Max) | 48Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,37000 | € 15,37 |
| 25 | € 12,83440 | € 320,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 11,64368 | € 18 629,89 |
| Unit Price without VAT: | € 15,37000 |
|---|---|
| Unit Price with VAT: | € 18,75140 |

