
HV2321FG-G | |
|---|---|
DigiKey Part Number | HV2321FG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV2321FG-G |
Description | IC ULTRASOUND SWITCH 1:1 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV2321FG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 8 | |
On-State Resistance (Max) | 23Ohm | |
Voltage - Supply, Single (V+) | 15V ~ 50V | |
Voltage - Supply, Dual (V±) | ±100V ~ 225V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,67000 | € 14,67 |
| 25 | € 12,22920 | € 305,73 |
| 100 | € 11,11040 | € 1 111,04 |
| Unit Price without VAT: | € 14,67000 |
|---|---|
| Unit Price with VAT: | € 17,89740 |

