Code Hopping Encoder 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCS301T/SN

DigiKey Part Number
HCS301T/SNCT-ND - Cut Tape (CT)
HCS301T/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS301T/SN
Description
IC CODE HOPPING ENCODER 8-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Code Hopping Encoder 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCS301T/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Type
Code Hopping Encoder
Applications
Remote Secure Access, Keyless Entry
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
25€ 1,32520€ 33,13
100€ 1,27370€ 127,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,69580