
EVB9303 | |
|---|---|
DigiKey Part Number | 638-1095-ND |
Manufacturer | |
Manufacturer Product Number | EVB9303 |
Description | EVAL BOARD FOR LAN9303 |
Customer Reference | |
Detailed Description | LAN9303 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | LAN9303 | |
Primary Attributes | 3 Ports, 100BASE-TX/10BASE-T, Managed | |
Secondary Attributes | Full Duplex and HP Auto-MDIX Support, 10BASE-T and 100BASE-TX | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


