UPD301B - USB PD Controller (Power Delivery) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV56W72A

DigiKey Part Number
150-EV56W72A-ND
Manufacturer
Manufacturer Product Number
EV56W72A
Description
EVAL BOARD FOR UPD301B
Customer Reference
Detailed Description
UPD301B - USB PD Controller (Power Delivery) Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Power Management
Function
USB PD Controller (Power Delivery)
Embedded
No
Utilized IC / Part
UPD301B
Primary Attributes
USB PD 3.0
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 131,16000€ 131,16
Manufacturers Standard Package
Unit Price without VAT:€ 131,16000
Unit Price with VAT:€ 160,01520