
EV27Y72A | |
|---|---|
DigiKey Part Number | 150-EV27Y72A-ND |
Manufacturer | |
Manufacturer Product Number | EV27Y72A |
Description | MIKROBUS 3-LEAD CONTACT SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Connectivity | |
Function | Socket | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 150,42000 | € 150,42 |
| Unit Price without VAT: | € 150,42000 |
|---|---|
| Unit Price with VAT: | € 183,51240 |

