dsPIC33CK512MPT608 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV08U25A

DigiKey Part Number
150-EV08U25A-ND
Manufacturer
Manufacturer Product Number
EV08U25A
Description
DSPIC33CK512MPT608 DP PIM
Customer Reference
Detailed Description
dsPIC33CK512MPT608 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
dsPIC
Platform
-
Utilized IC / Part
dsPIC33CK512MPT608
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.