
EMC1822T-1E/RW | |
|---|---|
DigiKey Part Number | EMC1822T-1E/RWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1822T-1E/RW |
Description | 1.8V, 2 CHANNEL TEMP SENSOR, I2C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Internal -40°C ~ 125°C 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Internal | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.62V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | -20°C ~ 105°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,52497 | € 1 574,91 |
| Unit Price without VAT: | € 0,52497 |
|---|---|
| Unit Price with VAT: | € 0,64046 |

