Current Sense, Temperature Monitor PMIC 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1704-2-AP-TR

DigiKey Part Number
EMC1704-2-AP-TR-ND - Tape & Reel (TR)
EMC1704-2-AP-CT-ND - Cut Tape (CT)
EMC1704-2-AP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMC1704-2-AP-TR
Description
IC TEMP MONITOR I2C/SMBUS 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense, Temperature Monitor PMIC 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
EMC1704-2-AP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Current Sense, Temperature Monitor
Current - Supply
1.1mA
Voltage - Supply
3V ~ 24V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,61000€ 1,61
25€ 1,35120€ 33,78
100€ 1,31240€ 131,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 1,31242€ 6 562,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,61000
Unit Price with VAT:€ 1,96420