
ECE1099-FZG | |
|---|---|
DigiKey Part Number | ECE1099-FZG-ND |
Manufacturer | |
Manufacturer Product Number | ECE1099-FZG |
Description | IC INTERFACE SPECIALIZED 40QFN |
Customer Reference | |
Detailed Description | GPIO Expansion Device Interface 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | GPIO Expansion Device | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |

