
DV43T08A | |
|---|---|
DigiKey Part Number | 150-DV43T08A-ND |
Manufacturer | |
Manufacturer Product Number | DV43T08A |
Description | ISOLATED PKOB4 DAUGHTER CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | - | |
Function | - | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,07000 | € 71,07 |
| Unit Price without VAT: | € 71,07000 |
|---|---|
| Unit Price with VAT: | € 86,70540 |

