


DSPIC33EP128MC206T-I/PT | |
|---|---|
DigiKey Part Number | 150-DSPIC33EP128MC206T-I/PTTR-ND - Tape & Reel (TR) 150-DSPIC33EP128MC206T-I/PTCT-ND - Cut Tape (CT) 150-DSPIC33EP128MC206T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP128MC206T-I/PT |
Description | IC MCU 16BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP128MC206T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 70 MIPs | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, QEI, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,68000 | € 3,68 |
| 25 | € 3,58880 | € 89,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 3,05965 | € 3 671,58 |
| Unit Price without VAT: | € 3,68000 |
|---|---|
| Unit Price with VAT: | € 4,48960 |

