


DSC6101MI2A-054.0000 | |
|---|---|
DigiKey Part Number | DSC6101MI2A-054.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6101MI2A-054.0000 |
Description | MEMS OSC XO 54.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6101MI2A-054.0000 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Current - Supply (Max) 3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VFLGA |
Frequency | Supplier Device Package 4-VFLGA (2x1.6) |
Function Enable/Disable | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 25 | € 0,67160 | € 16,79 |
| 100 | € 0,61190 | € 61,19 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

