


DSC1200DL3-PROGT | |
|---|---|
DigiKey Part Number | 150-DSC1200DL3-PROGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC1200DL3-PROGT |
Description | DIFF MEMS OSC OTP SMD |
Customer Reference | |
Detailed Description | XO (Standard) 2.5 MHz ~ 450 MHz Programmable Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 2.5 MHz ~ 450 MHz | |
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±20ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |

