Parametric Equivalent

DSA1001DL2-066.0000VAO | |
|---|---|
DigiKey Part Number | DSA1001DL2-066.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1001DL2-066.0000VAO |
Description | MEMS OSCILLATOR, AUTOMOTIVE, CMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 7.1mA |
Packaging Bulk | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DL2-066.0000TVAO | Microchip Technology | 0 | DSA1001DL2-066.0000TVAO-ND | € 0,85075 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | € 0,85075 | € 714,63 |
| Unit Price without VAT: | € 0,85075 |
|---|---|
| Unit Price with VAT: | € 1,03792 |


