
DM990004 | |
|---|---|
DigiKey Part Number | DM990004-ND |
Manufacturer | |
Manufacturer Product Number | DM990004 |
Description | IOT ETHERNET KIT |
Customer Reference | |
Detailed Description | - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

