
DM300017 | |
|---|---|
DigiKey Part Number | DM300017-ND |
Manufacturer | |
Manufacturer Product Number | DM300017 |
Description | DSPICDEM DSPIC30F2010 EVAL BRD |
Customer Reference | |
Detailed Description | dsPIC30F2010 dsPICDEM™ dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC30F2010 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

