DM182016-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 4
Unit Price: € 32,26000

Similar


Taoglas Limited
In Stock: 0
Unit Price: € 32,20400
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: € 32,20400
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: € 32,26000
Datasheet
MRF89XAM8A MiWi™ Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM182016-2

DigiKey Part Number
DM182016-2-ND
Manufacturer
Manufacturer Product Number
DM182016-2
Description
BOARD DEMO MIWI COMM MRF89XAM8A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MRF89XAM8A MiWi™ Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Active
Type
Transceiver, ISM
Frequency
868MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRF89XAM8A
Note
-
RF Type
-
RF Frequency
868MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 131,85000€ 131,85
Manufacturers Standard Package
Unit Price without VAT:€ 131,85000
Unit Price with VAT:€ 160,85700