
DLTS30C | |
|---|---|
DigiKey Part Number | 150-DLTS30C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | DLTS30C |
Description | TVS DIODE 30VWM 52.8VC 16DIP |
Customer Reference | |
Detailed Description | 52.8V Clamp 1A (8/20µs) Ipp Tvs Diode Through Hole 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 15 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 52.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 165pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP | |
Supplier Device Package | ||
Base Product Number |

