Diode Array 1 Pair Common Cathode 50 V 150A Chassis Mount MD3CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT30050

DigiKey Part Number
150-CPT30050-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
CPT30050
Description
DIODE MOD SCHOTT 50V 150A 2TOWER
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 150A Chassis Mount MD3CC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
150A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 mA @ 50 V
Mounting Type
Chassis Mount
Package / Case
MD3CC
Supplier Device Package
Twin Tower
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.