
CDLL5251B/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5251B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5251B/TR |
Description | DIODE ZENER 22V DO-213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V ±5% Surface Mount DO-213AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 309 | € 2,84858 | € 880,21 |
| Unit Price without VAT: | € 2,84858 |
|---|---|
| Unit Price with VAT: | € 3,47527 |

