Zener Diode Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD6347

DigiKey Part Number
150-CD6347-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD6347
Description
VOLTAGE REGULATOR
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode Surface Mount Die
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Tolerance
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,76423€ 705,69
Manufacturers Standard Package
Unit Price without VAT:€ 1,76423
Unit Price with VAT:€ 2,15236