
CD5288 | |
|---|---|
DigiKey Part Number | 150-CD5288-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD5288 |
Description | DIODE CUR REG 100V 429UA |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 429µA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 429µA | |
Voltage - Limiting (Max) | 1.05V | |
Power - Max | - | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 14,36340 | € 1 436,34 |
| Unit Price without VAT: | € 14,36340 |
|---|---|
| Unit Price with VAT: | € 17,52335 |

