Zener Diode 3.3 V 1 W ±5% Surface Mount Die
cms-photo-disclaimer

CD4728A

cms-digikey-product-number
150-CD4728A-ND
cms-manufacturer
cms-manufacturer-product-number
CD4728A
cms-description
DIODE ZENER 3.3V 1W DIE
cms-standard-lead-time
59 Weeks
cms-customer-reference
cms-detailed-description
Zener Diode 3.3 V 1 W ±5% Surface Mount Die
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
455€ 1,56629€ 712,66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,56629
Unit Price with VAT:€ 1,91087