
CD3155 | |
|---|---|
DigiKey Part Number | 150-CD3155-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD3155 |
Description | DIODE ZENER 8.4V DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.4 V ±5% Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 25 Ohms | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 16,41160 | € 1 641,16 |
| Unit Price without VAT: | € 16,41160 |
|---|---|
| Unit Price with VAT: | € 20,02215 |

