Diode 30 V 1A Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1A30

DigiKey Part Number
150-CD1A30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD1A30
Description
DIODE SCHOTTKY 30V 1A DIE
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Die
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
278€ 2,53018€ 703,39
Manufacturers Standard Package
Unit Price without VAT:€ 2,53018
Unit Price with VAT:€ 3,08682