Similar

AY0438T/L | |
|---|---|
DigiKey Part Number | AY0438T/L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AY0438T/L |
Description | IC DRVR 32 SEGMENT 44PLCC |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AY0438T/L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 32 Segment | |
Interface | Parallel | |
Digits or Characters | 16 Characters | |
Current - Supply | 25 µA | |
Voltage - Supply | 3V ~ 8.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |


