AVR AVR® EA Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR64EA28T-I/STX

DigiKey Part Number
150-AVR64EA28T-I/STXTR-ND - Tape & Reel (TR)
150-AVR64EA28T-I/STXCT-ND - Cut Tape (CT)
150-AVR64EA28T-I/STXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR64EA28T-I/STX
Description
64KB, RWW, 6KB RAM, 28P VQFN, 85
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® EA Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 28-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 20x12b; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-VQFN (4x4)
Package / Case
28-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,97000€ 0,97
25€ 0,88640€ 22,16
100€ 0,80900€ 80,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300€ 0,80897€ 2 669,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,97000
Unit Price with VAT:€ 1,18340