AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY1626-SUR

DigiKey Part Number
150-ATTINY1626-SURTR-ND - Tape & Reel (TR)
150-ATTINY1626-SURCT-ND - Cut Tape (CT)
150-ATTINY1626-SURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY1626-SUR
Description
IC MCU 8BIT 16KB FLASH 20SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY1626-SUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 15x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 475
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,86690€ 1 300,35
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
25€ 1,02720€ 25,68
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
25€ 1,03400€ 25,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,28100