
ATTINY1626-MUR | |
|---|---|
DigiKey Part Number | 150-ATTINY1626-MURTR-ND - Tape & Reel (TR) 150-ATTINY1626-MURCT-ND - Cut Tape (CT) 150-ATTINY1626-MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY1626-MUR |
Description | IC MCU 8BIT 16KB FLASH 20VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY1626-MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (3x3) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 25 | € 0,81160 | € 20,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,68842 | € 4 130,52 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

