
ATSAMS70Q21B-CFN | |
|---|---|
DigiKey Part Number | ATSAMS70Q21B-CFN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMS70Q21B-CFN |
Description | IC MCU 32BIT 2MB FLASH 144UFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-UFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMS70Q21B-CFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-UFBGA (6x6) | |
Package / Case | 144-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,43000 | € 14,43 |
| 25 | € 13,11560 | € 327,89 |
| 100 | € 11,88500 | € 1 188,50 |
| Unit Price without VAT: | € 14,43000 |
|---|---|
| Unit Price with VAT: | € 17,60460 |

