
ATSAM4S4AB-ANR | |
|---|---|
DigiKey Part Number | ATSAM4S4AB-ANR-TR-ND - Tape & Reel (TR) ATSAM4S4AB-ANR-CT-ND - Cut Tape (CT) ATSAM4S4AB-ANR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4S4AB-ANR |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4S4AB-ANR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,21000 | € 4,21 |
| 25 | € 4,07000 | € 101,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,45910 | € 6 918,20 |
| Unit Price without VAT: | € 4,21000 |
|---|---|
| Unit Price with VAT: | € 5,13620 |


