
ATMXT1664T3-CCUR035 | |
|---|---|
DigiKey Part Number | 150-ATMXT1664T3-CCUR035TR-ND - Tape & Reel (TR) 150-ATMXT1664T3-CCUR035CT-ND - Cut Tape (CT) 150-ATMXT1664T3-CCUR035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMXT1664T3-CCUR035 |
Description | MAXTOUCH TOUCHSCREEN CTRL IC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, USB Interface 136-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMXT1664T3-CCUR035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, USB | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 136-UFBGA | |
Supplier Device Package | 136-UFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,07000 | € 7,07 |
| 25 | € 6,89960 | € 172,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 5,86069 | € 29 303,45 |
| Unit Price without VAT: | € 7,07000 |
|---|---|
| Unit Price with VAT: | € 8,62540 |

