ATF1508BE-7AU100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 624
Unit Price: € 4,99000
Datasheet
100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 TQFP

ATF1508BE-7AU100

DigiKey Part Number
ATF1508BE-7AU100-ND
Manufacturer
Manufacturer Product Number
ATF1508BE-7AU100
Description
IC CPLD 128MC 7NS 100TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1508BE-7AU100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
7 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Macrocells
128
Number of I/O
80
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes