ATBTLC1000 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATBTLC1000 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
ATBTLC1000ZR-XPRO top

ATBTLC1000ZR-XPRO

DigiKey Part Number
ATBTLC1000ZR-XPRO-ND
Manufacturer
Manufacturer Product Number
ATBTLC1000ZR-XPRO
Description
BTLC1000-ZR110CA MODULE BASED XP
Customer Reference
Detailed Description
ATBTLC1000 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ATBTLC1000
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 22,38000€ 22,38
Manufacturers Standard Package
Unit Price without VAT:€ 22,38000
Unit Price with VAT:€ 27,30360