ATAES132-MAH-ER-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 9 071
Unit Price: € 0,79000
Datasheet
Authentication Chip 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Authentication Chip 8-UDFN (2x3)

ATAES132-MAH-ER-T

DigiKey Part Number
ATAES132-MAH-ER-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATAES132-MAH-ER-T
Description
IC AUTHENTICATION CHIP 8-UDFN
Customer Reference
Detailed Description
Authentication Chip 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ATAES132-MAH-ER-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes