

ATA6663-EK | |
|---|---|
DigiKey Part Number | ATA6663-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6663-EK |
Description | EVAL BOARD FOR ATA6663 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA6663 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | LIN | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATA6663 | |
Primary Attributes | LIN Transceiver, LIN 2.1, SAEJ2602-2, Baud Rate Down to 1kBd | |
Secondary Attributes | 4 Power Modes: Pre-Normal, Normal, Sleep, 8-SOIC | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 94,37000 | € 188,74 |
| Unit Price without VAT: | € 94,37000 |
|---|---|
| Unit Price with VAT: | € 115,13140 |

