

AT89C51CC03UA-S3SUM | |
|---|---|
DigiKey Part Number | AT89C51CC03UA-S3SUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51CC03UA-S3SUM |
Description | IC MCU 8BIT 64KB FLASH 52PLCC |
Customer Reference | |
Detailed Description | 80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 52-PLCC (19.15x19.15) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C51CC03UA-S3SUM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tube | RAM Size 2.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor 80C51 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, SPI, UART/USART | Supplier Device Package 52-PLCC (19.15x19.15) |
Peripherals POR, PWM, WDT | Package / Case 52-LCC (J-Lead) |
Number of I/O 36 | Base Product Number |

