AT88SC6416C-PU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,64133
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: € 0,52000
Datasheet

Similar


Microchip Technology
In Stock: 118
Unit Price: € 0,52000
Datasheet

Similar


Microchip Technology
In Stock: 600
Unit Price: € 0,51000
Datasheet

Similar


Microchip Technology
In Stock: 100
Unit Price: € 0,51000
Datasheet

Similar


Microchip Technology
In Stock: 955
Unit Price: € 0,59000
Datasheet

Similar


Microchip Technology
In Stock: 4 632
Unit Price: € 0,52000
Datasheet

Similar


Microchip Technology
In Stock: 520
Unit Price: € 0,59000
Datasheet

Similar


Microchip Technology
In Stock: 318
Unit Price: € 0,52000
Datasheet

Similar


Microchip Technology
In Stock: 319
Unit Price: € 2,08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,09415
Datasheet
Secure Memory 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Secure Memory 8-PDIP

AT88SC6416C-PU

DigiKey Part Number
AT88SC6416C-PU-ND
Manufacturer
Manufacturer Product Number
AT88SC6416C-PU
Description
IC SECURE MEMORY 8-PDIP
Customer Reference
Detailed Description
Secure Memory 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes